Phoenix Contact Spiral Cable Wrap, 120 mm 120 mm Cable Diameter Polyethylene

Subtotal (1 pack of 25 units)*

£37.61

(exc. VAT)

£45.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£37.61£1.504

*price indicative

RS Stock No.:
608-303
Mfr. Part No.:
3241122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

17.6mm

Material

Polyethylene

Maximum Bundle Diameter

120mm

Minimum Cable Diameter

17.6mm

Maximum Cable Diameter

120mm

Wall Thickness

17.6mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

85°C

Standards/Approvals

Flammability rating according to UL 94: HB

Length

2m

COO (Country of Origin):
PL
The Phoenix Contact Spiral tube designed specifically for the seamless bundling and guiding of cables and conductors Engineered to provide excellent resistance to slight mechanical stress, this spiral hose ensures that your cables remain safe and organised, whether in a professional setting or for personal projects Constructed from durable PE material, it features a sleek black finish that not only meets aesthetic requirements but also adheres to specific flammability ratings With an internal diameter designed to accommodate a range of cable sizes, this product is the ideal choice for installers seeking a reliable solution for efficient cable management

Compact design allows for easy bundling of multiple cables without compromising accessibility

Twist mounting type ensures a secure fit in various installation environments

Black colour provides a professional appearance while preventing potential identification confusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy