Phoenix Contact Spiral Cable Wrap 80 mm Cable Diameter Polyethylene

Subtotal (1 pack of 20 units)*

£15.16

(exc. VAT)

£18.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.16£0.758

*price indicative

RS Stock No.:
608-302
Mfr. Part No.:
3241119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spiral Cable Wrap

Colour

Clear

Nominal Diameter

12mm

Material

Polyethylene

Minimum Cable Diameter

15mm

Maximum Cable Diameter

80mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

85°C

Standards/Approvals

Flammability rating according to UL 94 HB

Length

2m

COO (Country of Origin):
PL
The Phoenix Contact Spiral tube is specifically designed for the efficient bundling and guiding of cables and conductors, providing remarkable protection against light mechanical strain The transparent design allows for easy monitoring of cables, ensuring that they remain neatly organised and visible Engineered for durability, this product is constructed from high-quality PE material, making it a reliable choice for both industrial and commercial applications

Suitable for a wide range of external cable diameters

Designed to withstand extreme temperature variations

Complies with stringent EU RoHS requirements

A twist mounting type for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy