E. Bourgeois Fibreglass, Fibreglass, Silicone, Silicone Black, Black Cable Sleeve, 1m, 1 m Length, PF03 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-3498
Distrelec Article No.:
155-05-193
Mfr. Part No.:
PF03 062 08 107
Brand:
E. Bourgeois
Find similar products by selecting one or more attributes.
Select all

Brand

E. Bourgeois

Material

Fibreglass, Fibreglass, Silicone, Silicone

Colour

Black, Black

Product Type

Cable Sleeve

Sleeve Length

1 m, 1 m

Series

PF03

Dielectric Strength

2 kV/mm

Distrelec Product Id

15505193

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-60 °C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Insulating sleeve is crafted with a round and hollow glass fiber E braid featuring tight stitches, ensuring robust protection and insulation. Coated with silicone rubber. Additionally, it is utilized in the cabling of the automotive industry and electrotechnical sectors, providing reliable insulation and durability in diverse environments and applications.

Auto extinguishing

Good resistance to greases

Very law humidity absorption

Good resistance to fraying and ultraviolet rays

Good resistance to ozone and soldering iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy