E. Bourgeois Fibreglass Silicone Rubber Brown, Brown, Red, Red Cable Sleeve, 1m, 1 m Length, PF03 062 Series
- RS Stock No.:
- 285-8628
- Distrelec Article No.:
- 155-05-219
- Mfr. Part No.:
- PF03 062 08 307
- Brand:
- E. Bourgeois
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8628
- Distrelec Article No.:
- 155-05-219
- Mfr. Part No.:
- PF03 062 08 307
- Brand:
- E. Bourgeois
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Material | Fibreglass Silicone Rubber | |
| Colour | Brown, Brown, Red, Red | |
| Product Type | Cable Sleeve | |
| Sleeve Length | 1 m, 1 m | |
| Series | PF03 062 | |
| Dielectric Strength | 2 kV/mm | |
| Distrelec Product Id | 15505219 | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Material Fibreglass Silicone Rubber | ||
Colour Brown, Brown, Red, Red | ||
Product Type Cable Sleeve | ||
Sleeve Length 1 m, 1 m | ||
Series PF03 062 | ||
Dielectric Strength 2 kV/mm | ||
Distrelec Product Id 15505219 | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Insulating Sleeve suitable for high temperature applications. This insulating sleeve constructed with round and hollow glass fiber E braid with tight stitches. It is coated with silicone rubber.
Good resistance to ozone
Auto extinguishing
Good resistance to greases
Very law humidity absorption
Good resistance to fraying
Related links
- E. Bourgeois Fibreglass Silicone Black Cable Sleeve 1 m Length, PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Red Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Silicone Brown Red Cable Sleeve 1 m
- E. Bourgeois Expandable Braided Silicone Red Cable Sleeve PF03
- E. Bourgeois Expandable Braided Fibreglass Silicone Black Cable Sleeve 1 m Length 6
- RawlPlug Brown 30 mm Length
- RawlPlug Brown Steel Wall Plug, 28 mm Length
- RS PRO Black Red, White Faux Leather Executive Chair
