HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 30mm Diameter, 10m Length, Helagaine HEGPETFR
- RS Stock No.:
- 274-4154
- Mfr. Part No.:
- HEGPETFR25-GY 10m
- Brand:
- HellermannTyton
Available to back order for despatch when stock is available
Added
Price 1 Reel of 10 Metre(s)
£34.25
(exc. VAT)
£41.10
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £34.25 | £3.425 |
*price indicative |
- RS Stock No.:
- 274-4154
- Mfr. Part No.:
- HEGPETFR25-GY 10m
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The HellermannTyton flame retardant polyester braided sleeving which is made up of sturdy polyester. This is easy to apply over irregular shapes and comes with black with grey Identification yarn color.
Highly flexible
Good abrasion resistance
Good abrasion resistance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 30mm |
Colour | Black, Grey |
Material | Polyester |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Series | Helagaine HEGPETFR |
- RS Stock No.:
- 274-4154
- Mfr. Part No.:
- HEGPETFR25-GY 10m
- Brand:
- HellermannTyton
Related links
- Hammers
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m