HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HEGPETFR
- RS Stock No.:
- 274-4147
- Mfr. Part No.:
- HEGPETFR 10-GY 10m
- Brand:
- HellermannTyton
Available to back order for despatch when stock is available
Added
Price 1 Reel of 10 Metre(s)
£21.64
(exc. VAT)
£25.97
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £21.64 | £2.164 |
*price indicative |
- RS Stock No.:
- 274-4147
- Mfr. Part No.:
- HEGPETFR 10-GY 10m
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The HellermannTyton flame retardant polyester braided sleeving which is made up of sturdy polyester. This is easy to apply over irregular shapes and comes with black with grey Identification yarn color.
Highly flexible
Good abrasion resistance
Good abrasion resistance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 15mm |
Colour | Black, Grey |
Material | Polyester |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Series | Helagaine HEGPETFR |
- RS Stock No.:
- 274-4147
- Mfr. Part No.:
- HEGPETFR 10-GY 10m
- Brand:
- HellermannTyton
Related links
- HellermannTyton Expandable Braided Polyester Black 25mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 20mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 13mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 60mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 11mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 9mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 5mm Diameter...
- HellermannTyton Expandable Braided Polyester Black 7mm Diameter...