HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 7mm Diameter, 10m Length, Helagaine HEGPETFR
- RS Stock No.:
- 274-4143
- Mfr. Part No.:
- HEGPETFR 04-GY 10m
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 274-4143
- Mfr. Part No.:
- HEGPETFR 04-GY 10m
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The HellermannTyton flame retardant polyester braided sleeving which is made up of sturdy polyester. This is easy to apply over irregular shapes and comes with black with grey Identification yarn color.
Highly flexible
Good abrasion resistance
Good abrasion resistance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 7mm |
Colour | Black, Grey |
Material | Polyester |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Series | Helagaine HEGPETFR |
Related links
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...
- HellermannTyton Expandable Braided Polyester Black, Grey Cable...