HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 13mm Diameter, 10m Length, Helagaine HEGPETFR

Unavailable
RS will no longer stock this product.
RS Stock No.:
274-4146
Mfr. Part No.:
HEGPETFR 08-GY 10m
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

13mm

Colour

Black, Grey

Material

Polyester

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Series

Helagaine HEGPETFR

COO (Country of Origin):
FR
The HellermannTyton flame retardant polyester braided sleeving which is made up of sturdy polyester. This is easy to apply over irregular shapes and comes with black with grey Identification yarn color.

Highly flexible
Good abrasion resistance