RS PRO Expandable Braided Polyester Black Cable Sleeve, 50m Length 25 mm Cable Diameter

Subtotal (1 reel of 50 metres)*

£87.50

(exc. VAT)

£105.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£87.50£1.75

*price indicative

RS Stock No.:
848-979
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Maximum Cable Diameter

25mm

Minimum Operating Temperature

-50°C

Shielding

No

Maximum Operating Temperature

150°C

Standards/Approvals

VW-1

COO (Country of Origin):
GB
The RS PRO Expandable Braid FR is a protective sleeve designed to shield wire harnesses and hoses from abrasion and cuts while offering exceptional flexibility.

Highly expandable for easy installation over irregular shapes

Excellent abrasion and cut-through resistance for enhanced durability

Resistant to most chemicals and solvents, ensuring long-term reliability

Operating temperature range of -50°C to 150°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy