RS PRO Expandable Braided Polyester Black Cable Sleeve, 50m Length 50 mm Cable Diameter
- RS Stock No.:
- 848-976
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £60.00 | £1.20 |
*price indicative
- RS Stock No.:
- 848-976
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | No | |
| Standards/Approvals | VW-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Shielding No | ||
Standards/Approvals VW-1 | ||
- COO (Country of Origin):
- GB
The RS PRO sleeving is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Highly expandable to allow for easy installation
Excellent abrasion and cut-through resistance, fungus proof
Not affected by most chemicals and solvents
Related links
- RS PRO Expandable Braided Polyester Black Cable Sleeve, 50m Length 25 mm Cable Diameter
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyester Black Cable Sleeve Twist-In-FR 50 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGEMIP18 Series
- HellermannTyton Braided Polyester Black Cable Sleeve Twist-In 50 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGPX40 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000V0 Series
