RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 44 mm Cable Diameter
- RS Stock No.:
- 761-170
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
£145.50
(exc. VAT)
£174.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | £145.50 | £29.10 |
*price indicative
- RS Stock No.:
- 761-170
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 44mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 44mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 44mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is critical, it ensures reliable performance up to 200°C.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 44 mm: Suitable for a wide range of cables and hoses.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5m Sleeve Length: Provides ample coverage for various applications.
Wall Thickness of 2 mm: Ensures robust protection against external elements.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 44 mm: Suitable for a wide range of cables and hoses.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5m Sleeve Length: Provides ample coverage for various applications.
Wall Thickness of 2 mm: Ensures robust protection against external elements.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 5m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 44 mm Cable Diameter
