RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 44 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£29.10

(exc. VAT)

£34.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£29.10
10 +£26.77

*price indicative

RS Stock No.:
730-377
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

44mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 44mm Fire Sleeve, 200°C


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this sleeve ensures safety and reliability in high-temperature applications.

Features and Benefits


High Dielectric Strength: Provides 30 kV dielectric strength for superior electrical insulation.
Temperature Resistance: Withstands temperatures up to 200°C, ensuring protection in extreme conditions.
Durable Material: Constructed from silicone rubber and fibreglass for enhanced durability and flexibility.
Non-Expandable: Maintains consistent protection without stretching or expanding.
Standard Compliance: Meets EN 45545-2 and UL94-V0 standards for fire safety.

Applications


Industrial cable protection
High-temperature environments
Fire safety applications

Additional Information


Length: 1 metre
Wall Thickness: 2 mm
Colour: Blue
Standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy