TE Connectivity Braided Copper Grey Cable Sleeve, 100m Length, RAY-90 Series

Subtotal (1 reel of 100 units)*

£2,202.40

(exc. VAT)

£2,642.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,202.40£22.024

*price indicative

RS Stock No.:
470-029
Distrelec Article No.:
304-60-809
Mfr. Part No.:
F670223001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Sleeve

Colour

Grey

Material

Copper

Sleeve Length

100m

Braided

Yes

Minimum Operating Temperature

65°C

Maximum Operating Temperature

150°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016

Series

RAY-90

COO (Country of Origin):
GB
The TE Connectivity Cable braid offers reliable protection and management for your wiring needs. Made from high-quality materials, it features a tin plating over a copper braid, ensuring enhanced conductivity and durability. Designed to cover 90% of the cable surface, it effectively shields against environmental factors and mechanical wear. The operating temperature range of -65 to 150 °C makes it versatile for various applications, from industrial to consumer electronics. With a nominal DC resistance of just 6 mΩ, this cable braid optimises performance while reducing energy loss. Lightweight at 52 kg/km and packaged in convenient reels of 100, it caters to both small and large projects, making installation efficient and straightforward.

Constructed with durable copper material for enhanced strength

Tin plating provides superior resistance to corrosion

Lightweight design facilitates easy handling and installation

High braid coverage ensures comprehensive shielding

Versatile temperature range accommodates diverse applications

Low DC resistance improves overall energy efficiency

Convenient packaging supports various project scales

Designed for reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy