Chemelex Braided Tin Plated Copper Grey Cable Sleeve, RayBraid Series
- RS Stock No.:
- 288-3597
- Distrelec Article No.:
- 155-08-518
- Mfr. Part No.:
- RAY-90-20.0(50)
- Brand:
- Chemelex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3597
- Distrelec Article No.:
- 155-08-518
- Mfr. Part No.:
- RAY-90-20.0(50)
- Brand:
- Chemelex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Tin Plated Copper | |
| Braided | Yes | |
| Minimum Cable Diameter | 5mm | |
| Standards/Approvals | No | |
| Series | RayBraid | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Tin Plated Copper | ||
Braided Yes | ||
Minimum Cable Diameter 5mm | ||
Standards/Approvals No | ||
Series RayBraid | ||
- COO (Country of Origin):
- GB
The top-of-the-line Raybraid plated copper braid with a nominal internal diameter of 20.0 mm. It boasts high quality and durable construction, making it ideal for various applications.
Copper braid construction for optimal conductivity and strength
Tin plated plastic former for added protection and longevity
36 carriers and 7 ends for maximum coverage and performance
Weighs 165 kg/km for a lightweight yet sturdy design
Complies with WSD 1922 standards for reliable performance
Registered trademark of Tyco Electronics Corporation for authenticity
Related links
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Braided Copper Grey Cable Sleeve RAY-90 Series
- Chemelex Tin Plated Copper Cable Sleeve, RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
