Super Rod Chain 1 x Chain (90cm)
- RS Stock No.:
- 893-747
- Mfr. Part No.:
- SRC90
- Brand:
- Super Rod
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£13.70
(exc. VAT)
£16.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £13.70 | - |
| 10 + | £12.60 | 8% |
*price indicative
- RS Stock No.:
- 893-747
- Mfr. Part No.:
- SRC90
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Chain | |
| Kit Contents | 1 x Chain (90cm) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Chain | ||
Kit Contents 1 x Chain (90cm) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Chain (90cm) is a highly effective solution designed for routing cables with ease and precision. This product allows professionals and DIY enthusiasts alike to seamlessly navigate through challenging spaces, making it Ideal for longer cable runs, particularly within aluminium door channels. By securely attaching the chain to the end of a rod and utilising the Super Magnet, users can effortlessly 'fish' cables from an access point into hard-to-reach voids. Whether youre upgrading an office or tackling a home renovation, this robust chain ensures that your cabling needs are met efficiently.
Designed specifically for routing and retrieving cables with precision
90cm length is Ideal for longer cable runs and optimised for various applications
Compatible with Super Rod rods and magnets for enhanced usability
Facilitates easy access through challenging spaces like floors and walls
Simple installation process, making it accessible for both professionals and DIY users
Robust construction ensures durability and longevity in various working conditions
Perfectly suited for use in aluminium door channels to Streamline installation
Related links
- CK Cable Rod 1 x Chain 1 x Flat Bullet 1 x Gender Changer 1 x In-line
- CK Cable Rod 1 X Torch 1 X Chain
- Super Rod Accessory Kit 1 x Super Magnet
- Super Rod Magnet 1 x Super Magnet
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Accessory Kit 1 x Tuff Hook
- Super Rod Accessory Kit 1 x Super Beam