WAGO 210 Cable Marker, Black, Pre-printed "N", 210-333/700-077

Subtotal (1 unit)*

£17.65

(exc. VAT)

£21.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.65

*price indicative

RS Stock No.:
278-3936
Mfr. Part No.:
210-333/700-077
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Marker Type

Adhesive

Product Type

Cable Marker

Legend

N

Series

210

Legend Colour

Black

Length

182mm

Width

6mm

Printable

Yes

Material

Acrylic

Marker Colour

White

Standards/Approvals

EN 60068-2-5:2010 Procedure B, EN 60998-1:2004

Resistance Features

UV Resistant, Smear Resistant

COO (Country of Origin):
DE
The WAGO Marking strips are available as a DIN A4 sheet. This marking strips are ideal for horizontal marking. It is available with a self adhesive feature. It is available in white color.

Halogen free

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy