WAGO 210 Cable Marker, Black, Pre-printed "Grid Spacing", 210-333/500-001
- RS Stock No.:
- 278-3920
- Mfr. Part No.:
- 210-333/500-001
- Brand:
- WAGO
Subtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.65 |
*price indicative
- RS Stock No.:
- 278-3920
- Mfr. Part No.:
- 210-333/500-001
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | Grid Spacing | |
| Series | 210 | |
| Legend Colour | Black | |
| Length | 182mm | |
| Width | 6mm | |
| Printable | Yes | |
| Material | Acrylic | |
| Marker Colour | White | |
| Standards/Approvals | EN 60068-2-5:2010 | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend Grid Spacing | ||
Series 210 | ||
Legend Colour Black | ||
Length 182mm | ||
Width 6mm | ||
Printable Yes | ||
Material Acrylic | ||
Marker Colour White | ||
Standards/Approvals EN 60068-2-5:2010 | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO Marking strips are available as a DIN A4 sheet. This marking strips are available with a self adhesive feature. It is available in white color.
Halogen free
RoHS compliant
Smear resistance
Related links
- WAGO 210 Cable Marker Pre-printed "Grid Spacing", 210-333/800-001
- WAGO 210 Cable Marker Pre-printed "Grid Spacing", 210-333/600-001
- WAGO 210 Cable Marker Pre-printed "11 - 20", 210-333/500-003
- WAGO 210 Cable Marker Pre-printed "1 - 10", 210-333/500-002
- WAGO 210 Cable Marker Pre-printed "L1", 210-333/700-074
- WAGO 210 Cable Marker Pre-printed "N", 210-333/700-077
- WAGO 210 Cable Marker Pre-printed "L3", 210-333/700-076
- WAGO 210 Cable Marker Pre-printed "L2", 210-333/700-075
