WAGO 210 Cable Marker, Black, Pre-printed "L3", 210-333/700-076

Subtotal (1 unit)*

£17.65

(exc. VAT)

£21.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.65

*price indicative

RS Stock No.:
278-3935
Mfr. Part No.:
210-333/700-076
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Marker Type

Adhesive

Product Type

Cable Marker

Legend

L3

Series

210

Legend Colour

Black

Length

182mm

Width

6mm

Printable

Yes

Material

Acrylic

Marker Colour

White

Standards/Approvals

EN 60068-2-5:2010, EN 60998-1:2004

Resistance Features

Smear Resistant

COO (Country of Origin):
DE
The WAGO Marking strips has strip width of 6 mm and length is 182 mm. It is self-adhesive in nature and marking type is Symbol.

Horizontal marking

laser printing marking method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy