TE Connectivity TMS-SCE Cable Marker, White, 1.9 mm Cable, 800 μm Cable, 6632750001
- RS Stock No.:
- 901-091
- Mfr. Part No.:
- 6632750001
- Brand:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£0.43
(exc. VAT)
£0.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.43 | - |
| 10 + | £0.40 | 6% |
*price indicative
- RS Stock No.:
- 901-091
- Mfr. Part No.:
- 6632750001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 1.9mm | |
| Minimum Cable Diameter | 800μm | |
| Colour | White | |
| Length | 50mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 1.9mm | ||
Minimum Cable Diameter 800μm | ||
Colour White | ||
Length 50mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE marker sleeves are designed to meet the high-performance wire and cable marking needs of manufacturers. Made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin, these sleeves are suitable for a wide range of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, and military fuels and oils. These sleeves also meet the mark permanence requirements of SAE AS81531 4.6.2 and MIL-STD-202 before and after shrinking.
Permanent identification sleeves
Computer-printable
Lightweight for aerospace applications
Military specification material and print performance
CSA Certified
UL Recognized and VW all flame tubing test rated
Quick recovery for heat sensitive areas
Related links
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 4 mm Cable 1099510001
