Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "7", 10 mm Cable Yellow, 4 mm Cable, 0251311523

Image representative of range

Subtotal (1 box of 100 units)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.07£0.051

*price indicative

RS Stock No.:
845-754
Mfr. Part No.:
0251311523
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Marker Type

Pre-Printed

Legend

7

Series

CLI C

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker offers a reliable solution for labelling unconnected conductors with clarity and ease, ensuring Durable identification in various environments.

Designed for use on unconnected cables, providing secure attachment

Closed markers are easy to fit with minimal effort required

High-contrast printing ensures optimal legibility

Ready-printed markers available for immediate use, with optional custom labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy