Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "Y", 10 mm Cable Yellow, 4 mm Cable, 0251311696
- RS Stock No.:
- 845-664
- Mfr. Part No.:
- 0251311696
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 box of 100 units)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.07 | £0.051 |
*price indicative
- RS Stock No.:
- 845-664
- Mfr. Part No.:
- 0251311696
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Clip On Cable Marker | |
| Legend | Y | |
| Series | CLI C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 10mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 7mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Clip On Cable Marker | ||
Legend Y | ||
Series CLI C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 10mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 7mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is designed for clear labelling of unconnected wires, ensuring precise identification within various applications.
Closed markers ensure reliable mounting on unconnected cables
Flexible bellow profile accommodates a wide range of applications
Effortless installation with minimal tools required
High-quality, permanent labels provide Durable legibility
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Y" 2.5 mm Cable, 0252611696
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Y" 2.8 mm Cable, 561-02254
- HellermannTyton WIC0 Cable Marker Pre-printed "Y" 2 mm Cable, 561-00254 WIC0-Y-PA66-YE
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Y" 1.7 mm Cable, 901-10169
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Y" 2.5 mm Cable, 901-10206
- RS PRO EC Slide-On Cable Marker Pre-printed "Y" 3.6 mm Cable
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "Y" 1.7 mm Cable, 531-15254
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Y" 11 mm Cable,
