Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "Y", 5 mm Cable Yellow, 2.5 mm Cable, 0252611696

Subtotal (1 box of 200 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.044

*price indicative

RS Stock No.:
845-656
Mfr. Part No.:
0252611696
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Legend

Y

Series

CLI C

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides reliable labelling for unconnected conductors, ensuring clear identification. Available in multiple sizes, this accommodate conductor cross-sections from 0.5 mm² to a maximum of 70 mm².

Closed markers ensure secure mounting on unconnected cables

Flexible bellow profile allows for a wide application range

Quick and effortless fitting for improved user experience

Compatible accessories simplify the labelling process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy