Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "6", 5 mm Cable Yellow, 2.5 mm Cable, 0252611520
- RS Stock No.:
- 845-740
- Mfr. Part No.:
- 0252611520
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
£8.80
(exc. VAT)
£10.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.80 | £0.044 |
*price indicative
- RS Stock No.:
- 845-740
- Mfr. Part No.:
- 0252611520
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Legend | 6 | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Clip On Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Legend 6 | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker offers a reliable solution for labelling unconnected conductors, enhancing organisation and visibility in various cable management contexts.
Closed markers provide secure mounting on unconnected cables
Flexible bellow profile accommodates diverse applications
Easy and fast installation requires minimal effort
Permanent labelling ensures clear identification over time
Related links
- HellermannTyton HO85 Slide-On Cable Marker Pre-printed "-" 2.5 mm Cable, 901-10181
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "6" 2.5 mm Cable, 901-10177
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "6" 2.5 mm Cable, 901-10484
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "+" 2.5 mm Cable, 901-10212
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "C" 2.5 mm Cable, 0252611641
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "B" 2.5 mm Cable, 0252611639
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "E" 2.5 mm Cable, 0252611645
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "G" 2.5 mm Cable, 0252611649
