Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "G", 5 mm Cable Yellow, 2.5 mm Cable, 0252611649

Image representative of range

Subtotal (1 box of 200 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.044

*price indicative

RS Stock No.:
845-635
Mfr. Part No.:
0252611649
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Fixing Method

Clip-On

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Legend

G

Series

CLI C

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors across various sizes, ensuring clarity and organisation in wiring systems. It accommodate conductor cross-sections from 0.5 mm² to 70 mm².

Closed markers for secure mounting on disconnected cables

Flexible bellow profile allows for a broad application range

Quick and effortless installation enhances operational efficiency

High-quality, permanent labelling ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy