Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "7", 5 mm Cable Yellow, 2.5 mm Cable, 0252611523

Image representative of range

Subtotal (1 box of 200 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.044

*price indicative

RS Stock No.:
845-741
Mfr. Part No.:
0252611523
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Legend

7

Series

CLI C

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides reliable and permanent identification for unconnected conductors, enhancing organisation and efficiency within electrical installations.

Available in four sizes for conductor cross-sections from 0.5 mm² to 70 mm²

Printed and ready for immediate use, facilitating quick installation

Flexible bellow profile accommodates a wide range of applications

High-contrast labels ensure optimal legibility in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy