Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "D", 10 mm Cable Yellow, 4 mm Cable, 0251311643

Image representative of range

Subtotal (1 box of 100 units)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.07£0.051

*price indicative

RS Stock No.:
845-760
Mfr. Part No.:
0251311643
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Pre-Printed

Fixing Method

Clip-On

Product Type

Clip On Cable Marker

Legend

D

Series

CLI C

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker offers a reliable solution for labelling unconnected conductors. Suitable for a broad range of conductor cross-sections from 0.5 mm² to 70 mm², these markers ensure clear identification.

Closed markers provide dependable mounting on unconnected cables

A flexible bellow profile allows for extensive application range

Easy and quick fitting requires minimal effort

Compatible accessories simplify the labelling process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy