Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "4", 10 mm Cable Yellow, 4 mm Cable, 0251311514

Image representative of range

Subtotal (1 box of 100 units)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.07£0.051

*price indicative

RS Stock No.:
845-750
Mfr. Part No.:
0251311514
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Fixing Method

Clip-On

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Legend

4

Series

CLI C

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker designed for unconnected conductors, offering clear labelling across a range of applications including industrial environments.

Closed markers ensure dependable attachment on unconnected cables

Flexible bellow design accommodates various applications

Effortless to install with minimal physical exertion

High-quality labelling guarantees long-lasting readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy