Weidmüller SFX Cable Clip, White (RAL 9010), 40 mm Cable White, 7 mm Cable, 1852390000

Subtotal (1 box of 160 units)*

£68.66

(exc. VAT)

£82.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£68.66£0.429

*price indicative

RS Stock No.:
845-680
Mfr. Part No.:
1852390000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Clip

Series

SFX

Minimum Cable Diameter

7mm

Maximum Cable Diameter

40mm

Legend Colour

White (RAL 9010)

Length

800μm

Width

11mm

Printable

Yes

Material

Polyamide 66

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Fire Behaviour

V2

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller conductor and cable marker offers a space-saving design that allows installation even after conductors are fitted, ensuring clarity in identification during traffic engineering applications.

Constructed from halogen-free material for enhanced safety

Compact dimensions support various conductor sizes from 7 to 40 mm

Compliant with RoHS standards, ensuring environmental protection

MultiCard format simplifies marking for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy