Weidmüller SF 3 Cable Clip, White (RAL 9010), 3.7 mm Cable White, 3 mm Cable, 1919540000
- RS Stock No.:
- 845-675
- Mfr. Part No.:
- 1919540000
- Brand:
- Weidmüller
Subtotal (1 box of 320 units)*
£33.47
(exc. VAT)
£40.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £33.47 | £0.105 |
*price indicative
- RS Stock No.:
- 845-675
- Mfr. Part No.:
- 1919540000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SF 3 | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 3.7mm | |
| Legend Colour | White (RAL 9010) | |
| Length | 4.8mm | |
| Width | 4.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | V2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SF 3 | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 3.7mm | ||
Legend Colour White (RAL 9010) | ||
Length 4.8mm | ||
Width 4.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour V2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller conductor and cable marker provides a space-saving design for efficient marking even after installation, MADE from halogen-free material that meets stringent flammability ratings, making them suitable for various engineering applications.
Halogen-free material with V0/V2 flammability rating
Easy installation, even post conductor setup
Proven MultiCard format for convenient supply
Approved markers specifically for traffic engineering applications
Related links
- Weidmüller SFC Cable Clip 5 mm Cable White 1758320001
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1747320001
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1779080001
- Weidmüller SFX Cable Clip 40 mm Cable White 1852390000
- Weidmüller SF 2 Cable Clip 2.9 mm Cable White 1919490000
- Weidmüller SFX Cable Marker 40 mm Cable White 2005340000
- Weidmüller TM I Cable Marker 16 mm Cable White 2005440000
- Weidmüller WM Cable Marker 3.5 mm Cable White 2006190000
