Weidmüller SFC Cable Clip, White (RAL 9010), 5 mm Cable White, 3 mm Cable, 1758320001
- RS Stock No.:
- 845-677
- Mfr. Part No.:
- 1758320001
- Brand:
- Weidmüller
Subtotal (1 box of 120 units)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.32 | £0.103 |
*price indicative
- RS Stock No.:
- 845-677
- Mfr. Part No.:
- 1758320001
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SFC | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | White (RAL 9010) | |
| Length | 7.6mm | |
| Width | 5.8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | V2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SFC | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour White (RAL 9010) | ||
Length 7.6mm | ||
Width 5.8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour V2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller SlimFix clip is a unique solution that combines an innovative closure mechanism with the easy installation of cable markers, enhancing reliability and convenience in marking applications.
Halogen-free material ensures safety and compliance
Flammability rating V2 guarantees suitability for various environments
Fast installation without tools streamlines the marking process
Markers available in proven MultiCard format for versatile use
Related links
- Weidmüller SF 3 Cable Clip 3.7 mm Cable White 1919540000
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1747320001
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1779080001
- Weidmüller SFX Cable Clip 40 mm Cable White 1852390000
- Weidmüller SF 2 Cable Clip 2.9 mm Cable White 1919490000
- Weidmüller SFX Cable Marker 40 mm Cable White 2005340000
- Weidmüller TM I Cable Marker 16 mm Cable White 2005440000
- Weidmüller WM Cable Marker 3.5 mm Cable White 2006190000
