TE Connectivity K-Type Tie Cable Marker, Black, Pre-printed "Earth", 7 mm Cable Yellow, 4.2 mm Cable, EC6494-000
- RS Stock No.:
- 677-296
- Mfr. Part No.:
- EC6494-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 7000 units)*
£278.59
(exc. VAT)
£334.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £278.59 | £0.04 |
*price indicative
- RS Stock No.:
- 677-296
- Mfr. Part No.:
- EC6494-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Tie | |
| Legend | Earth | |
| Series | K-Type | |
| Minimum Cable Diameter | 4.2mm | |
| Maximum Cable Diameter | 7mm | |
| Legend Colour | Black | |
| Width | 6mm | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Tie | ||
Legend Earth | ||
Series K-Type | ||
Minimum Cable Diameter 4.2mm | ||
Maximum Cable Diameter 7mm | ||
Legend Colour Black | ||
Width 6mm | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity K-Type Yellow Pre-Printed Marker is a tie-on identification tag MADE from flexible PVC, designed for Durable and visible labeling. It features a printed marking Earth, a size 65 fit, and a width of 6 mm [.23 in], making it Ideal for wire and cable identification in industrial and electrical applications where clarity and resilience are essential.
Black print for high-contrast visibility
Straight cut for clean, uniform edges
Related links
- TE Connectivity K-Type Tie Cable Marker Pre-printed "9" 4.2 mm Cable, EC6528-000
- TE Connectivity K-Type Tie Cable Marker 3.2 mm Cable EC4942-000
- TE Connectivity K-Type Marker Tie Marker 7 mm Cable Yellow EC6477-000
- RS PRO Slide-On Cable Marker Pre-printed "Earth" 3.5 mm Cable
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 1.4 mm Cable,
- TE Connectivity EC6480 Tie Marker Pre-printed "Q" 4.2 mm Cable, EC6480-000
- RS PRO Slide-On Cable Marker Pre-printed "Earth" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "Earth" 3 mm Cable
