TE Connectivity EC6480 Tie Marker, Black, Pre-printed "Q", 7 mm Cable Yellow, 4.2 mm Cable, EC6480-000
- RS Stock No.:
- 680-545
- Mfr. Part No.:
- EC6480-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£290.19
(exc. VAT)
£348.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £290.19 | £0.058 |
*price indicative
- RS Stock No.:
- 680-545
- Mfr. Part No.:
- EC6480-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Tie | |
| Legend | Q | |
| Series | EC6480 | |
| Minimum Cable Diameter | 4.2mm | |
| Maximum Cable Diameter | 7mm | |
| Legend Colour | Black | |
| Length | 60mm | |
| Width | 6mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Marker Type Cable Marker | ||
Fixing Method Tie | ||
Legend Q | ||
Series EC6480 | ||
Minimum Cable Diameter 4.2mm | ||
Maximum Cable Diameter 7mm | ||
Legend Colour Black | ||
Length 60mm | ||
Width 6mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity yellow pre printed marker is a tie on type designed in size 65 with a clear black printed marking of the letter Q. It features a straight cut design with a width of 6 mm or 0.23 inch MADE from flexible material for secure and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
K-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity K-Type Tie Cable Marker Pre-printed "Earth" 4.2 mm Cable, EC6494-000
- TE Connectivity K-Type Marker Tie Marker 7 mm Cable Yellow EC6477-000
- TE Connectivity EC6513 Tie Marker Pre-printed "7" 4.2 mm Cable, EC6513-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "9" 4.2 mm Cable, EC6528-000
- RS PRO EC Slide-On Cable Marker Pre-printed "Q" 3 mm Cable
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 1.9 mm Cable, 755512-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 2.6 mm Cable, 675790-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
