Bosch Rexroth Cable Duct End Cap, 10mm Groove Slot 45 mm 40.6mm Internal Width 41.2mm Internal Height

Bulk discount available

Subtotal (1 bag of 2 units)*

£12.73

(exc. VAT)

£15.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4£12.73£6.365
5 - 9£12.24£6.12
10 +£11.96£5.98

*price indicative

RS Stock No.:
437-1508
Mfr. Part No.:
3842535676
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Family

Bosch Basic

Fits Strut Profile

45 mm

Fits Groove Size

10mm

Internal Width

40.6mm

Internal Height

41.2mm

RoHS Status: Not Applicable