HARTING Han CGM-P Series Grey Thermoplastic Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP69K
- RS Stock No.:
- 525-4943
- Distrelec Article No.:
- 143-41-481
- Mfr. Part No.:
- 19000005182
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £3.48 |
| 15 + | £3.32 |
*price indicative
- RS Stock No.:
- 525-4943
- Distrelec Article No.:
- 143-41-481
- Mfr. Part No.:
- 19000005182
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Thermoplastic | |
| Colour | Grey | |
| Series | Han CGM-P | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Thermoplastic | ||
Colour Grey | ||
Series Han CGM-P | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Harting Han Connector Cable Clamps
The Harting cable glands are designed to be used for your Han connectors.
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw Terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
Related links
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 6 mm min. IP68, IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 5 mm min. IP68, IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 10 mm min. IP69K, IP68
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 13 mm min. IP68
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 9 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 6 mm min. IP68, IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
