Jacobs Perfect Series Metallic Stainless Steel Cable Gland, M20 Thread, 9mm min., 13mm max., IP68
- RS Stock No.:
- 288-4212
- Distrelec Article No.:
- 301-16-588
- Mfr. Part No.:
- 50.620ES
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 288-4212
- Distrelec Article No.:
- 301-16-588
- Mfr. Part No.:
- 50.620ES
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | Perfect | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series Perfect | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The cable gland is suitable for a wide range of operating temperatures, with a minimum of -40°C and a maximum of 100°C. Additionally, it boasts an IP68 rating, indicating excellent protection against dust and water ingress, making it ideal for use in demanding environments where reliable sealing and temperature resistance are essential.
Standards met UL 514B
RoHS compliant
RoHS compliant
Related links
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 9mm min. IP69K
- Jacobs Perfect Series Metallic Stainless Steel Cable Gland 14mm min. IP68
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69K
- Jacobs Perfect Series Stainless Steel Cable Gland 5mm min. IP68
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11 mm min. IP68, IP66
- Rittal HD Series Metallic Stainless Steel Cable Gland 6 mm min. IP68
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm Min IP69K