Jacobs Perfect Series Stainless Steel Cable Gland, M16 Thread, 5mm min., 9mm max., IP68

Stock information currently inaccessible
RS Stock No.:
288-4207
Distrelec Article No.:
301-16-583
Mfr. Part No.:
50.616ES
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Thread Size

M16

Maximum Cable Diameter

9mm

Minimum Cable Diameter

5mm

Material

Stainless Steel

Series

Perfect

IP Rating

IP68

COO (Country of Origin):
DE
The cable gland is suitable for a wide range of operating temperatures, with a minimum of -40°C and a maximum of 100°C. Additionally, it boasts an IP68 rating, indicating excellent protection against dust and water ingress, making it ideal for use in demanding environments where reliable sealing and temperature resistance are essential.

Standards met UL 514B
RoHS compliant

Related links