Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 31 mm min., 42.5 mm max., IP66

Subtotal (1 unit)*

£35.47

(exc. VAT)

£42.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.47

*price indicative

RS Stock No.:
271-2658
Mfr. Part No.:
CAP616374
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland

Thread Size

M63

Maximum Cable Diameter

42.5mm

Minimum Cable Diameter

31mm

Material

Nickel Plated Brass

Colour

Silver

Series

ISOCAP

IP Rating

IP66

Hazardous Area Certification

EN 62444

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-5°C

Standards/Approvals

EN 62444 + EN 60423

COO (Country of Origin):
FR
The Eaton industrial cable gland with locknut ISOCAP allows the connection of non-armoured cables. Provided with ISO threads, it offers a very compact design which makes ISOCAP a very cost effective solution in industrial applications where space saving is a must. The cable gland accommodates a thermoplastic elastomer sealing ring which achieves both an IP66 tightness on the outer sheath of the cable and a perfect tensile strength.

PVC coloured plasticized sealing ring

Nickel-plated brass material

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy