Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 8.7 mm max., IP66
- RS Stock No.:
- 271-2650
- Mfr. Part No.:
- CAP611674
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£15.13
(exc. VAT)
£18.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.026 | £15.13 |
*price indicative
- RS Stock No.:
- 271-2650
- Mfr. Part No.:
- CAP611674
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8.7mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | ISOCAP | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | EN 62444 + EN 60423 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8.7mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series ISOCAP | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals EN 62444 + EN 60423 | ||
- COO (Country of Origin):
- FR
The Eaton industrial cable gland with locknut ISOCAP allows the connection of non-armoured cables. Provided with ISO threads, it offers a very compact design which makes ISOCAP a very cost effective solution in industrial applications where space saving is a must. The cable gland accommodates a thermoplastic elastomer sealing ring which achieves both an IP66 tightness on the outer sheath of the cable and a perfect tensile strength.
PVC coloured plasticized sealing ring
Nickel-plated brass material
Note
Eaton formerly known as Capri
Related links
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 23 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 31 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 8.5 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP66
