Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 10 mm min., 15 mm max., IP66
- RS Stock No.:
- 271-2653
- Mfr. Part No.:
- CAP612274
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£17.45
(exc. VAT)
£20.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.49 | £17.45 |
*price indicative
- RS Stock No.:
- 271-2653
- Mfr. Part No.:
- CAP612274
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | ISOCAP | |
| IP Rating | IP66 | |
| Hazardous Area Certification | EN 62444 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 62444 + EN 60423 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series ISOCAP | ||
IP Rating IP66 | ||
Hazardous Area Certification EN 62444 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 62444 + EN 60423 | ||
- COO (Country of Origin):
- FR
The Eaton industrial cable gland with locknut ISOCAP allows the connection of non-armoured cables. Provided with ISO threads, it offers a very compact design which makes ISOCAP a very cost effective solution in industrial applications where space saving is a must. The cable gland accommodates a thermoplastic elastomer sealing ring which achieves both an IP66 tightness on the outer sheath of the cable and a perfect tensile strength.
PVC coloured plasticized sealing ring
Nickel-plated brass material
Note
Eaton formerly known as Capri
Related links
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 8.5 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 23 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 31 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP66
