Capri ECP Series Grey Polyamide Cable Gland, PG21 Thread, 13 mm min., 19 mm max., IP68
- RS Stock No.:
- 271-2619
- Mfr. Part No.:
- CAP437212
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£26.73
(exc. VAT)
£32.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.673 | £26.73 |
*price indicative
- RS Stock No.:
- 271-2619
- Mfr. Part No.:
- CAP437212
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ECP | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ECP | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-311 | ||
- COO (Country of Origin):
- FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.
PVC coloured plasticized sealing ring
Material polyamide
Certifications EN 62444
Pg21 thread
Note
Eaton formerly known as Capri
Related links
- Capri ECP Series Grey Polyamide Cable Gland 13 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 7.5 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 7.5 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 3 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 26 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 21 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 5 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 9.5 mm min. IP68
