Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland, PG36 Thread, 29 mm min., 40.5 mm max., IP66, IP68
- RS Stock No.:
- 271-2575
- Mfr. Part No.:
- CAP186362
- Brand:
- Capri
Subtotal (1 unit)*
£27.65
(exc. VAT)
£33.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.65 |
*price indicative
- RS Stock No.:
- 271-2575
- Mfr. Part No.:
- CAP186362
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 40.5mm | |
| Minimum Cable Diameter | 29mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | NEWCAP MS | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | Ex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-312 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 40.5mm | ||
Minimum Cable Diameter 29mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series NEWCAP MS | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification Ex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-312 | ||
- COO (Country of Origin):
- FR
The Eaton metallic industrial cable glands NEWCAP allows the connection of non‐armoured cables or steel wire braided armoured cables, which makes it perfectly suitable for EMC purposes. The NEWCAP MS cable gland ensures the electrical continuity of braided cables by reversing the braided armour on the clamping ring.
Provided with Pg36 thread
Provided with an integrated O-ring
Also available as an Ex version suitable for hazardous areas
Provided with a foam dust cover
Note
Eaton formerly known as Capri
Related links
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 29 mm min. IP66, IP68
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP66, IP68
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP66, IP68
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP66, IP68
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP66, IP68
- Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland 22 mm min. IP66, IP68
- Capri NEWCAP MS Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP66, IP68
