Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland, PG13 Thread, 6 mm min., 13 mm max., IP66, IP68

Subtotal (1 pack of 5 units)*

£28.02

(exc. VAT)

£33.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£5.604£28.02

*price indicative

RS Stock No.:
271-2565
Mfr. Part No.:
CAP186132
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

PG13

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Nickel

Series

NEWCAP MS

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 60423, EN 62444, UTE C 68-312 and DIN 40430

COO (Country of Origin):
FR
The Eaton metallic industrial cable glands NEWCAP allows the connection of non‐armoured cables or steel wire braided armoured cables, which makes it perfectly suitable for EMC purposes. The NEWCAP MS cable gland ensures the electrical continuity of braided cables by reversing the braided armour on the clamping ring.

Provided with Pg13 thread

Provided with an integrated O-ring

Also available as an Ex version suitable for hazardous areas

Provided with a foam dust cover

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy