Molex 93600 Series Cable Gland, M20
- RS Stock No.:
- 250-1831
- Mfr. Part No.:
- 936000352
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
£1.20
(exc. VAT)
£1.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 22 January 2027
- Plus 20 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.20 | - |
| 10 - 99 | £1.07 | 10% |
| 100 - 249 | £1.04 | 13% |
| 250 - 499 | £1.01 | 15% |
| 500 + | £0.99 | 17% |
*price indicative
- RS Stock No.:
- 250-1831
- Mfr. Part No.:
- 936000352
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50262, EN 60529 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50262, EN 60529 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size M20x1.5
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland, M20
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory M20
- Molex 93600 Series Cable Gland M20
- Molex 93600 Series Cable Gland, PG7
- Molex 93600 Series Cable Gland, PG16
- Molex 93600 Series Cable Gland, M25
- Molex 93600 Series Cable Gland, M32
- Molex 93600 Series Cable Gland, PG13.5
