Molex 93600 Series Cable Gland, M20
- RS Stock No.:
- 250-1803
- Mfr. Part No.:
- 936000024
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£51.01
(exc. VAT)
£61.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £5.101 | £51.01 |
| 20 - 40 | £4.96 | £49.60 |
| 50 - 90 | £4.826 | £48.26 |
| 100 - 240 | £4.699 | £46.99 |
| 250 + | £4.578 | £45.78 |
*price indicative
- RS Stock No.:
- 250-1803
- Mfr. Part No.:
- 936000024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, ELV, EU ELV, EU RoHS China RoHS with Exemption 6©, REACH SVHC D(2022) 4187 DC (10 June 2022) | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, ELV, EU ELV, EU RoHS China RoHS with Exemption 6©, REACH SVHC D(2022) 4187 DC (10 June 2022) | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Molex metal cable gland is comprised of brass material and nickel plating. It is a waterproof and dustproof cable gland with IP68 rating.
Operating temperature range -40°C to +125°C
Metric thread
Thread Size M20x1.5
