Molex 1300 Series White Nylon Grip, 3/4" NPT Thread, 9.53 mm min., 11.1 mm max., IP68
- RS Stock No.:
- 786-711
- Mfr. Part No.:
- 1300980227
- Brand:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-711
- Mfr. Part No.:
- 1300980227
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Thread Size | 3/4" NPT | |
| Product Type | Grip | |
| Maximum Cable Diameter | 11.1mm | |
| Minimum Cable Diameter | 9.53mm | |
| Material | Nylon | |
| Colour | White | |
| Series | 1300 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Thread Size 3/4" NPT | ||
Product Type Grip | ||
Maximum Cable Diameter 11.1mm | ||
Minimum Cable Diameter 9.53mm | ||
Material Nylon | ||
Colour White | ||
Series 1300 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The Molex Strain relief grip is designed for optimal cord sealing and protection in varying applications. This product efficiently accommodates cable diameters ranging from 9.53 to 11.10mm, ensuring a reliable connection.
Employs 3/4 inch NPT straight male connection for easy installation
Incorporates an O-Ring for enhanced sealing against environmental factors
Supports robust strain relief to prevent cable damage
Facilitates a secure fit for multiple cable sizes
Related links
- Molex 1300 Series White Nylon Grip 11.1 mm min. IP68
- Molex 1300 Series White Nylon Grip 19.05 mm min. IP68
- Molex 1300 Series White Nylon Grip 12.7 mm min. IP68
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 20 mm min. IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 20 mm min. IP66 IP68
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 3/4 in NPT Thread 18
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 11.1 mm min. IP68 IP66
- Molex 130180 Green Neoprene Cable Grommet for 11.1 mm Cable Dia. for 9.53 mm Cable Dia. 1301800287
