Molex 1300 Series White Nylon Grip, 1" NPT Thread, 19.05 mm min., 22.23 mm max., IP68
- RS Stock No.:
- 786-709
- Mfr. Part No.:
- 1300980157
- Brand:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-709
- Mfr. Part No.:
- 1300980157
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Grip | |
| Thread Size | 1" NPT | |
| Maximum Cable Diameter | 22.23mm | |
| Minimum Cable Diameter | 19.05mm | |
| Material | Nylon | |
| Colour | White | |
| Series | 1300 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Grip | ||
Thread Size 1" NPT | ||
Maximum Cable Diameter 22.23mm | ||
Minimum Cable Diameter 19.05mm | ||
Material Nylon | ||
Colour White | ||
Series 1300 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The Molex Strain Relief cord sealing Grip is designed to provide reliable support and protection for cables, ensuring robust strain relief and environmental sealing in various applications.
Includes a straight male 1 inch NPT connection with an O-ring for optimal sealing
Enhances cable management by preventing stress and damage from bending
Promotes durability and longevity in demanding environments
Related links
- Molex 1300 Series White Nylon Grip 19.05 mm min. IP68
- Molex 1300 Series White Nylon Grip 12.7 mm min. IP68
- Molex 1300 Series White Nylon Grip 11.1 mm min. IP68
- Molex 1300 Series White Nylon Grip 9.53 mm min. IP68
- Bahco 22.23 mm 19.05 mm Drive Impact Socket, 50mm length
- STAHLWILLE Ring Spanner 19.05 mm x 22.23 mm, 300mm Overall
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP68,
- SIB SIB-TEC Series Black Polyamide Cable Gland 5 mm min. IP68
