Molex 130180 Green Neoprene Cable Grommet for 11.1 mm Cable Dia. for 9.53 mm Cable Dia. 1301800287
- RS Stock No.:
- 814-918
- Mfr. Part No.:
- 1301800287
- Brand:
- Molex
Subtotal (1 pack of 60 units)*
£126.37
(exc. VAT)
£151.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £126.37 | £2.106 |
*price indicative
- RS Stock No.:
- 814-918
- Mfr. Part No.:
- 1301800287
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Grommet Type | Cable Grommet | |
| Product Type | Grommet | |
| Material | Neoprene | |
| Colour | Green | |
| Minimum Cable Diameter | 9.53mm | |
| Maximum Cable Diameter | 11.1mm | |
| Series | 130180 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Grommet Type Cable Grommet | ||
Product Type Grommet | ||
Material Neoprene | ||
Colour Green | ||
Minimum Cable Diameter 9.53mm | ||
Maximum Cable Diameter 11.1mm | ||
Series 130180 | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex 1/2 inch Cord Grip Grommet is designed to provide a secure and reliable method for managing cable connections, ensuring optimal protection in various environments.
Active status ensures availability for projects
Suitable for cord sizes between 9.53-11.10mm (.375-.437 inch) in diameter
IP67 rating offers superior moisture and dust protection
Part of the 130180 series, ensuring compatibility with related devices
Lightweight design with a net weight of 8.618g
No flange simplifies installation and provides a clean finish
Related links
- Thomas & Betts Shureseal (Thomas & Betts) Black Neoprene Rubber Cable Grommet for 9 mm Cable Dia. for 4 mm Cable Dia.
- Thomas & Betts Shureseal Black Neoprene 19 mm Strain Relief for 12 mm Cable Dia. for 7 mm Cable Dia. 7402
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Black Polychloroprene 13 mm Cable Grommet for 9.5 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 64 mm Cable Grommet for 53 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 6 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia.
- RS PRO Black Polychloroprene 11.5 mm Cable Grommet for 8 mm Cable Dia. for 1 mm Cable Dia.
