HARTING Han EMC Series Silver Metal Cable Gland, M40 Thread, 17 mm min., 20.5 mm max., IP68
- RS Stock No.:
- 746-696
- Mfr. Part No.:
- 19620005097
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£31.41
(exc. VAT)
£37.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £31.41 | - |
| 10 + | £28.89 | 8% |
*price indicative
- RS Stock No.:
- 746-696
- Mfr. Part No.:
- 19620005097
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | Han EMC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 17mm | ||
Material Metal | ||
Colour Silver | ||
Series Han EMC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING EMC M40 cable gland is designed for secure cable entry in demanding environments, providing excellent protection against dust and water ingress. Its robust metal construction ensures durability and reliability, making it suitable for various industrial applications.
Features & Benefits
IP68 rating ensures protection against dust and water immersion
Clamping range of 17 to 20.5 mm accommodates various cable sizes
Maximum operating temperature of 130 °C allows for use in high-heat environments
Minimum operating temperature of -40 °C ensures functionality in extreme cold
Metal material provides enhanced durability and resistance to mechanical stress
EMC version offers shielding against electromagnetic interference
Wrench size of 43 facilitates easy installation and maintenance
Compliant with China RoHS, ELV Status, and Reach SVHC standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product suitable for low-voltage DC circuits?
The product is designed for various industrial applications, including low-voltage DC circuits.
Related links
- HARTING Han EMC Series Silver Metal Cable Gland 20 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 4 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 9 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 11.5 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 17 mm min. IP68
- Phoenix Contact G-ESIS Series Blue M40 Thread 28 mm max. IP66
- HARTING Han EMC Series Grey Metal Cable Gland 6.5 mm min. IP68


