Weidmüller, 7 mm Thread, Brass Nickel Plated, High Alloy Steel, Nitrile Rubber (NBR), POM, 28 mm Diameter Threaded
- RS Stock No.:
- 577-902
- Distrelec Article No.:
- 304-65-811
- Mfr. Part No.:
- 1777750000
- Brand:
- Weidmüller
Subtotal (1 pack of 100 units)*
£245.65
(exc. VAT)
£294.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.65 | £2.457 |
*price indicative
- RS Stock No.:
- 577-902
- Distrelec Article No.:
- 304-65-811
- Mfr. Part No.:
- 1777750000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | 7 mm | |
| Material | Brass Nickel Plated, High Alloy Steel, Nitrile Rubber (NBR), POM | |
| Diameter | 28mm | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, CE | |
| Series | VP M25-MS65 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size 7 mm | ||
Material Brass Nickel Plated, High Alloy Steel, Nitrile Rubber (NBR), POM | ||
Diameter 28mm | ||
Hazardous Area Certification NO | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, CE | ||
Series VP M25-MS65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Brass Nickel Plated Nitrile Rubber (NBR) 28 mm Diameter Threaded
- WISKA Nitrile Rubber (NBR) Brass Nickel Plated 16 mm Diameter
- RS PRO Brass Nickel Plated Hardened Steel 420 Stainless Steel, Nitrile Rubber
- Weidmüller Brass 44 mm Diameter Threaded
- Lapp Nickel Plated Brass, 39.6 mm Diameter Threaded
- RS PRO Nickel Plated Brass, 18 mm Diameter Threaded
- Jacobs Nickel Plated Brass, 45 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 30 mm Diameter Threaded
