Blanking Plug M12 5mm IP68 B/N

Bulk discount available

Subtotal (1 unit)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.78
10 - 24£3.48
25 +£3.06

*price indicative

RS Stock No.:
577-431
Mfr. Part No.:
EX-EMVS 12
Brand:
WISKA
COO (Country of Origin):
DE

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.


Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Related links